
MCT06030D3300BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030D3300BP100TR-ND - Tape & Reel (TR) 749-MCT06030D3300BP100CT-ND - Cut Tape (CT) 749-MCT06030D3300BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D3300BP100 |
Description | RES 330 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3300BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D3300BP500 | Vishay | 4.762 | 749-MCT06030D3300BP500CT-ND | €0.09000 | Parametric Equivalent |
| RG1608P-331-B-T5 | Susumu | 28.185 | RG16P330BCT-ND | €0.08000 | Direct |
| RT0603BRD07330RL | YAGEO | 1.511 | YAG1638CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.25440 | €6.36 |
| 50 | €0.24020 | €12.01 |
| 100 | €0.22700 | €22.70 |
| 250 | €0.21128 | €52.82 |
| 500 | €0.20060 | €100.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19094 | €190.94 |
| 2.000 | €0.18228 | €364.56 |
| 3.000 | €0.17767 | €533.01 |
| 5.000 | €0.17229 | €861.45 |
| 7.000 | €0.16901 | €1,183.07 |
| 10.000 | €0.16575 | €1,657.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

