
MCT06030C1203FP500 | |
|---|---|
DigiKey Part Number | 749-1602-2-ND - Tape & Reel (TR) 749-1602-1-ND - Cut Tape (CT) 749-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1203FP500 |
Description | RES 120K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1203FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01980 | €1.98 |
| 250 | €0.01836 | €4.59 |
| 500 | €0.01736 | €8.68 |
| 1.000 | €0.01641 | €16.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01453 | €72.65 |
| 10.000 | €0.01385 | €138.50 |
| 15.000 | €0.01349 | €202.35 |
| 25.000 | €0.01307 | €326.75 |
| 35.000 | €0.01281 | €448.35 |
| 50.000 | €0.01255 | €627.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

