
MCT06030C1003FPW00 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1003FPW00TR-ND - Tape & Reel (TR) 749-MCT06030C1003FPW00CT-ND - Cut Tape (CT) 749-MCT06030C1003FPW00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1003FPW00 |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01980 | €1.98 |
| 250 | €0.01836 | €4.59 |
| 500 | €0.01736 | €8.68 |
| 1.000 | €0.01641 | €16.41 |
| 5.000 | €0.01453 | €72.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01325 | €265.00 |
| 40.000 | €0.01271 | €508.40 |
| 60.000 | €0.01242 | €745.20 |
| 100.000 | €0.01209 | €1,209.00 |
| 140.000 | €0.01189 | €1,664.60 |
| 200.000 | €0.01169 | €2,338.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

