
MCS0402PD1501DE500 | |
|---|---|
DigiKey Part Number | 749-MCS0402PD1501DE500TR-ND - Tape & Reel (TR) 749-MCS0402PD1501DE500CT-ND - Cut Tape (CT) 749-MCS0402PD1501DE500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402PD1501DE500 |
Description | RES 1.5K OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402PD1501DE500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.12360 | €3.09 |
| 50 | €0.11640 | €5.82 |
| 100 | €0.11000 | €11.00 |
| 250 | €0.10220 | €25.55 |
| 500 | €0.09682 | €48.41 |
| 1.000 | €0.09196 | €91.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08248 | €412.40 |
| 10.000 | €0.07912 | €791.20 |
| 15.000 | €0.07734 | €1,160.10 |
| 25.000 | €0.07528 | €1,882.00 |
| 35.000 | €0.07403 | €2,591.05 |
| 50.000 | €0.07279 | €3,639.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

