
MCS04020D6201BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D6201BE000TR-ND - Tape & Reel (TR) 749-MCS04020D6201BE000CT-ND - Cut Tape (CT) 749-MCS04020D6201BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D6201BE000 |
Description | RES 6.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D6201BE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.07400 | €1.85 |
| 50 | €0.06980 | €3.49 |
| 100 | €0.06600 | €6.60 |
| 250 | €0.06128 | €15.32 |
| 500 | €0.05800 | €29.00 |
| 1.000 | €0.05501 | €55.01 |
| 5.000 | €0.04913 | €245.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04704 | €470.40 |
| 20.000 | €0.04519 | €903.80 |
| 30.000 | €0.04421 | €1,326.30 |
| 50.000 | €0.04307 | €2,153.50 |
| 70.000 | €0.04239 | €2,967.30 |
| 100.000 | €0.04170 | €4,170.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

