169 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1693BE100

DigiKey Part Number
749-MCS04020D1693BE100TR-ND - Tape & Reel (TR)
749-MCS04020D1693BE100CT-ND - Cut Tape (CT)
749-MCS04020D1693BE100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1693BE100
Description
RES 169K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
169 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1693BE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.28200€2.82
25€0.26160€6.54
50€0.24700€12.35
100€0.23350€23.35
250€0.21732€54.33
500€0.20632€103.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.19641€196.41
2.000€0.18754€375.08
3.000€0.18280€548.40
5.000€0.17728€886.40
7.000€0.17392€1,217.44
10.000€0.17057€1,705.70
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800