
MCS04020C3329FE000 | |
|---|---|
DigiKey Part Number | 749-1577-2-ND - Tape & Reel (TR) 749-1577-1-ND - Cut Tape (CT) 749-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C3329FE000 |
Description | RES 33.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C3329FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02640 | €1.32 |
| 100 | €0.02480 | €2.48 |
| 250 | €0.02300 | €5.75 |
| 500 | €0.02174 | €10.87 |
| 1.000 | €0.02058 | €20.58 |
| 5.000 | €0.01825 | €91.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01741 | €174.10 |
| 20.000 | €0.01666 | €333.20 |
| 30.000 | €0.01626 | €487.80 |
| 50.000 | €0.01580 | €790.00 |
| 70.000 | €0.01551 | €1,085.70 |
| 100.000 | €0.01523 | €1,523.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

