
MCS04020C2201FE000 | |
|---|---|
DigiKey Part Number | 749-1564-2-ND - Tape & Reel (TR) 749-1564-1-ND - Cut Tape (CT) 749-1564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C2201FE000 |
Description | RES 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C2201FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.02240 | €0.56 |
| 50 | €0.02120 | €1.06 |
| 100 | €0.02010 | €2.01 |
| 250 | €0.01860 | €4.65 |
| 500 | €0.01758 | €8.79 |
| 1.000 | €0.01662 | €16.62 |
| 5.000 | €0.01472 | €73.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01403 | €140.30 |
| 20.000 | €0.01341 | €268.20 |
| 30.000 | €0.01309 | €392.70 |
| 50.000 | €0.01271 | €635.50 |
| 70.000 | €0.01247 | €872.90 |
| 100.000 | €0.01224 | €1,224.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

