
ATC2010CT-1000JN-93TR | |
|---|---|
DigiKey Part Number | 4353-ATC2010CT-1000JN-93TR-ND - Tape & Reel (TR) 4353-ATC2010CT-1000JN-93TRCT-ND - Cut Tape (CT) 4353-ATC2010CT-1000JN-93TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2010CT-1000JN-93TR |
Description | DC-5GHZ 5W AL2O3 SURFACE MOUNT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 5 GHz 5W 2010 (5025 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 10dB |
Manufacturer Vishay | Frequency Range 0 Hz ~ 5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 5W |
Part Status Active | Package / Case 2010 (5025 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.72000 | €5.72 |
| 10 | €4.45700 | €44.57 |
| 25 | €4.16800 | €104.20 |
| 50 | €4.00040 | €200.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.86700 | €386.70 |
| 200 | €3.76075 | €752.15 |
| 300 | €3.70893 | €1,112.68 |
| 500 | €3.65276 | €1,826.38 |
| 700 | €3.62054 | €2,534.38 |
| 1.000 | €3.59007 | €3,590.07 |
| Unit Price without VAT: | €5.72000 |
|---|---|
| Unit Price with VAT: | €6.86400 |

