10 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC05AT0K01009JBW00

DigiKey Part Number
749-AC05AT0K01009JBW00TR-ND - Tape & Reel (TR)
749-AC05AT0K01009JBW00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AC05AT0K01009JBW00
Description
RES 10 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 5W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05AT0K01009JBW00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Proof, Pulse Withstanding
Series
Temperature Coefficient
-10/ -80ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.76000€2.76
10€1.85000€18.50
25€1.60320€40.08
50€1.44860€72.43
100€1.31730€131.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€1.12774€394.71
700€1.04454€731.18
1.050€1.00180€1,051.89
1.750€0.95346€1,668.56
2.450€0.92465€2,265.39
3.500€0.89651€3,137.79
Manufacturers Standard Package
Unit Price without VAT:€2.76000
Unit Price with VAT:€3.31200