


AC05000002409JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000002409JAC00CT-ND - Cut Tape (CT) 749-AC05000002409JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000002409JAC00 |
Description | RES 24 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000002409JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.68200 | €6.82 |
| 25 | €0.58480 | €14.62 |
| 50 | €0.52360 | €26.18 |
| 100 | €0.47140 | €47.14 |
| 250 | €0.41412 | €103.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.37832 | €189.16 |
| 1.000 | €0.34790 | €347.90 |
| 1.500 | €0.33227 | €498.41 |
| 2.500 | €0.31458 | €786.45 |
| 3.500 | €0.30404 | €1,064.14 |
| 5.000 | €0.29374 | €1,468.70 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

