
VJ2220Y471KXUSTX1 | |
|---|---|
DigiKey Part Number | 720-VJ2220Y471KXUSTX1TR-ND - Tape & Reel (TR) 720-VJ2220Y471KXUSTX1CT-ND - Cut Tape (CT) 720-VJ2220Y471KXUSTX1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y471KXUSTX1 |
Description | CAP CER 470PF 250VAC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Dissipation Factor |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.31100 | €13.11 |
| 50 | €1.06540 | €53.27 |
| 100 | €0.98950 | €98.95 |
| 500 | €0.86098 | €430.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.82124 | €821.24 |
| 2.000 | €0.78851 | €1,577.02 |
| 3.000 | €0.77211 | €2,316.33 |
| 5.000 | €0.75393 | €3,769.65 |
| 7.000 | €0.74331 | €5,203.17 |
| 10.000 | €0.73308 | €7,330.80 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.31600 |

