
VJ1812Y562KXGAT | |
|---|---|
DigiKey Part Number | VJ1812Y562KXGAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y562KXGAT |
Description | CAP CER 5600PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y562KXGAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.47840 | €956.80 |
| Unit Price without VAT: | €0.47840 |
|---|---|
| Unit Price with VAT: | €0.57408 |

