Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1812Y474MXBAT | |
|---|---|
DigiKey Part Number | VJ1812Y474MXBAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y474MXBAT |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y474MXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y474JXBAR | Vishay Vitramon | 0 | VJ1812Y474JXBAR-ND | €0.67935 | Upgrade |
| VJ1812Y474JXBAT | Vishay Vitramon | 0 | VJ1812Y474JXBAT-ND | €0.70390 | Upgrade |
| VJ1812Y474KXBAR | Vishay Vitramon | 0 | VJ1812Y474KXBAR-ND | €0.64797 | Upgrade |
| VJ1812Y474KXBAT | Vishay Vitramon | 9.723 | 720-1832-1-ND | €1.61000 | Upgrade |
| GA1812Y474MBBAR31G | Vishay Vitramon | 0 | GA1812Y474MBBAR31G-ND | €0.63718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.63511 | €1,270.22 |
| Unit Price without VAT: | €0.63511 |
|---|---|
| Unit Price with VAT: | €0.76213 |



