
VJ1812Y474MXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1812Y474MXAATTR-ND - Tape & Reel (TR) 720-VJ1812Y474MXAATCT-ND - Cut Tape (CT) 720-VJ1812Y474MXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y474MXAAT |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y474MXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y474KXAAT | Vishay Vitramon | 455 | 720-2098-1-ND | €1.22000 | Upgrade |
| VJ1812Y474KXBAT | Vishay Vitramon | 9.723 | 720-1832-1-ND | €1.61000 | Upgrade |
| C1812C474M5RACTU | KEMET | 2.142 | 399-C1812C474M5RACTUCT-ND | €0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.75800 | €7.58 |
| 50 | €0.59920 | €29.96 |
| 100 | €0.55010 | €55.01 |
| 500 | €0.46720 | €233.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.43802 | €438.02 |
| 2.000 | €0.41704 | €834.08 |
| 3.000 | €0.40653 | €1,219.59 |
| 5.000 | €0.39488 | €1,974.40 |
| 7.000 | €0.38807 | €2,716.49 |
| 10.000 | €0.38152 | €3,815.20 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

