VJ1812Y471KBEAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.83326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.83326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.83326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.83326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.83326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.83326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.67690
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.67690
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.67690
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.67690
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.67690
Datasheet

Upgrade


KEMET
In Stock: 4.067
Unit Price: €2.26000
Datasheet
470 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y471KBEAT4X

DigiKey Part Number
VJ1812Y471KBEAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y471KBEAT4X
Description
CAP CER 470PF 500V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y471KBEAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1812Y471JBEAT4XVishay Vitramon0VJ1812Y471JBEAT4X-ND€0.83326Upgrade
VJ1812Y471JBFAT4XVishay Vitramon0VJ1812Y471JBFAT4X-ND€0.83326Upgrade
VJ1812Y471JBGAT4XVishay Vitramon0VJ1812Y471JBGAT4X-ND€0.83326Upgrade
VJ1812Y471JBHAT4XVishay Vitramon0VJ1812Y471JBHAT4X-ND€0.83326Upgrade
VJ1812Y471JBLAT4XVishay Vitramon0VJ1812Y471JBLAT4X-ND€0.83326Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.67690€1,353.80
Unit Price without VAT:€0.67690
Unit Price with VAT:€0.81228