VJ1812Y273JXEAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.38908
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.40579
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.28910
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.30268
Datasheet
0.027 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y273JXEAT

DigiKey Part Number
VJ1812Y273JXEAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y273JXEAT
Description
CAP CER 0.027UF 500V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y273JXEAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812Y273JBEAR31GVishay Vitramon0GA1812Y273JBEAR31G-ND€0.38908Parametric Equivalent
GA1812Y273JBEAT31GVishay Vitramon0GA1812Y273JBEAT31G-ND€0.40579Parametric Equivalent
GA1812Y273JXEAR31GVishay Vitramon0GA1812Y273JXEAR31G-ND€0.28910Parametric Equivalent
GA1812Y273JXEAT31GVishay Vitramon0GA1812Y273JXEAT31G-ND€0.30268Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.46785€935.70
Unit Price without VAT:€0.46785
Unit Price with VAT:€0.56142