VJ1812Y124KXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.53407
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.55487
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.39531
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.41220
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.25538
Datasheet
0.12 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y124KXAAT

DigiKey Part Number
720-VJ1812Y124KXAATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y124KXAAT
Description
MLCC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812Y124KBAAR31GVishay Vitramon0GA1812Y124KBAAR31G-ND€0.53407Parametric Equivalent
GA1812Y124KBAAT31GVishay Vitramon0GA1812Y124KBAAT31G-ND€0.55487Parametric Equivalent
GA1812Y124KXAAR31GVishay Vitramon0GA1812Y124KXAAR31G-ND€0.39531Parametric Equivalent
GA1812Y124KXAAT31GVishay Vitramon0GA1812Y124KXAAT31G-ND€0.41220Parametric Equivalent
C1812C124K5RACTUKEMET0399-C1812C124K5RACTUTR-ND€0.25538Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.32165€643.30
Unit Price without VAT:€0.32165
Unit Price with VAT:€0.38598