Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1812A123GXBAR | |
|---|---|
DigiKey Part Number | VJ1812A123GXBAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A123GXBAR |
Description | CAP CER 0.012UF 100V NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A123GXBAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812A123FXBAT | Vishay Vitramon | 0 | VJ1812A123FXBAT-ND | €1.32310 | Upgrade |
| GA1812A123GBBAR31G | Vishay Vitramon | 0 | GA1812A123GBBAR31G-ND | €0.78715 | Parametric Equivalent |
| GA1812A123GBBAT31G | Vishay Vitramon | 0 | GA1812A123GBBAT31G-ND | €0.81430 | Parametric Equivalent |
| GA1812A123GXBAR31G | Vishay Vitramon | 0 | GA1812A123GXBAR31G-ND | €0.58153 | Parametric Equivalent |
| GA1812A123GXBAT31G | Vishay Vitramon | 0 | GA1812A123GXBAT31G-ND | €0.60358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.70896 | €2,835.84 |
| Unit Price without VAT: | €0.70896 |
|---|---|
| Unit Price with VAT: | €0.85075 |



