
VJ1812A102JXCAT | |
|---|---|
DigiKey Part Number | 720-1117-2-ND - Tape & Reel (TR) 720-1117-1-ND - Cut Tape (CT) 720-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A102JXCAT |
Description | CAP CER 1000PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A102JXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55900 | €5.59 |
| 50 | €0.43500 | €21.75 |
| 100 | €0.39660 | €39.66 |
| 500 | €0.33202 | €166.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31204 | €312.04 |
| 2.000 | €0.29559 | €591.18 |
| 3.000 | €0.28735 | €862.05 |
| 5.000 | €0.27822 | €1,391.10 |
| 7.000 | €0.27288 | €1,910.16 |
| 10.000 | €0.26774 | €2,677.40 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

