Upgrade
Upgrade
Upgrade
Upgrade

VJ1210Y563KBBAT4X | |
|---|---|
DigiKey Part Number | VJ1210Y563KBBAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y563KBBAT4X |
Description | CAP CER 0.056UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y563KBBAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210Y563JBBAT4X | Vishay Vitramon | 0 | VJ1210Y563JBBAT4X-ND | €0.67230 | Upgrade |
| VJ1210Y563JBCAT4X | Vishay Vitramon | 0 | VJ1210Y563JBCAT4X-ND | €0.78048 | Upgrade |
| VJ1210Y563KBCAT4X | Vishay Vitramon | 0 | VJ1210Y563KBCAT4X-ND | €0.63236 | Upgrade |
| C1210X563KDRACTU | KEMET | 0 | 399-C1210X563KDRACTUCT-ND | €0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.48863 | €2,443.15 |
| Unit Price without VAT: | €0.48863 |
|---|---|
| Unit Price with VAT: | €0.58636 |



