Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1210Y225KXBTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1210Y225KXBTW1BCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y225KXBTW1BC |
Description | MLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C225K4Z2A | KYOCERA AVX | 11.283 | 478-KAF32LR72A225KUCT-ND | €0.75000 | Parametric Equivalent |
| 12101C225KAZ4A | KYOCERA AVX | 11.338 | 478-KGF32LR72A225KLCT-ND | €1.05000 | Parametric Equivalent |
| 885012209071 | Würth Elektronik | 1.935 | 732-885012209071CT-ND | €1.05000 | Parametric Equivalent |
| AU101C225KA72A | KYOCERA AVX | 0 | 478-AU101C225KA72ATR-ND | €2.12838 | Parametric Equivalent |
| CL32B225KCJSFNE | Samsung Electro-Mechanics | 0 | 1276-CL32B225KCJSFNETR-ND | €0.11166 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.43233 | €432.33 |
| Unit Price without VAT: | €0.43233 |
|---|---|
| Unit Price with VAT: | €0.51880 |









