10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y103KXGAT4X

DigiKey Part Number
720-VJ1210Y103KXGAT4XTR-ND - Tape & Reel (TR)
720-VJ1210Y103KXGAT4XCT-ND - Cut Tape (CT)
720-VJ1210Y103KXGAT4XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y103KXGAT4X
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
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
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.43900€4.39
50€0.33780€16.89
100€0.30670€30.67
500€0.25430€127.15
1.000€0.23807€238.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.22095€552.38
5.000€0.21064€1,053.20
7.500€0.20547€1,541.03
12.500€0.19974€2,496.75
17.500€0.19639€3,436.83
25.000€0.19317€4,829.25
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000