VJ1206Y683KBAAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.43001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.43398
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.47814
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.35247
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.38832
Datasheet

Direct


KYOCERA AVX
In Stock: 3.430
Unit Price: €0.23000
Datasheet

Upgrade


KEMET
In Stock: 1.468
Unit Price: €0.53000
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y683KBAAT4X

DigiKey Part Number
VJ1206Y683KBAAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y683KBAAT4X
Description
CAP CER 0.068UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y683KBAAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y683JBAAT4XVishay Vitramon0VJ1206Y683JBAAT4X-ND€0.43001Upgrade
VJ1206Y683JBBAT4XVishay Vitramon0VJ1206Y683JBBAT4X-ND€0.43398Upgrade
VJ1206Y683JBCAT4XVishay Vitramon0VJ1206Y683JBCAT4X-ND€0.47814Upgrade
VJ1206Y683KBBAT4XVishay Vitramon0VJ1206Y683KBBAT4X-ND€0.35247Upgrade
VJ1206Y683KBCAT4XVishay Vitramon0VJ1206Y683KBCAT4X-ND€0.38832Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.34904€2,094.24
Unit Price without VAT:€0.34904
Unit Price with VAT:€0.41885