Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y472KXJPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y472KXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472KXJPW1BC |
Description | CAP CER 4700PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472KXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y472JXAAC | Vishay Vitramon | 5.923 | 720-VJ1206Y472JXAACCT-ND | €0.37000 | Upgrade |
| VJ1206Y472JXAAP | Vishay Vitramon | 0 | VJ1206Y472JXAAP-ND | €0.06825 | Upgrade |
| VJ1206Y472JXACW1BC | Vishay Vitramon | 3.200 | 720-VJ1206Y472JXACW1BCCT-ND | €0.27000 | Upgrade |
| VJ1206Y472JXAMC | Vishay Vitramon | 0 | VJ1206Y472JXAMC-ND | €0.07096 | Upgrade |
| VJ1206Y472JXAMP | Vishay Vitramon | 0 | VJ1206Y472JXAMP-ND | €0.06825 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.05452 | €817.80 |
| Unit Price without VAT: | €0.05452 |
|---|---|
| Unit Price with VAT: | €0.06542 |


