4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y472KXACW1BC

DigiKey Part Number
BC1320TR-ND - Tape & Reel (TR)
BC1320CT-ND - Cut Tape (CT)
BC1320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y472KXACW1BC
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y472KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C472K5RACTUKEMET11.271399-C1206C472K5RACTUCT-ND€0.17000Direct
CC1206KRX7R9BB472YAGEO21.228311-1173-1-ND€0.17000Direct
KGM31BR71H472KTKYOCERA AVX23.557478-KGM31BR71H472KTCT-ND€0.19000Direct
12067C472KAT2AKYOCERA AVX5.592478-KGM31DR72H472KUCT-ND€0.18000Upgrade
C1206C472J1RACTUKEMET2.570399-C1206C472J1RACTUCT-ND€0.38000Upgrade
In-Stock: 3.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16100€1.61
50€0.11720€5.86
100€0.10380€10.38
500€0.08132€40.66
1.000€0.07439€74.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06401€256.04
8.000€0.06015€481.20
12.000€0.05822€698.64
20.000€0.05608€1,121.60
28.000€0.05483€1,535.24
40.000€0.05363€2,145.20
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400