VJ1206Y272MXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.22592
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.20318
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.09110
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.08248
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.54354
Datasheet

Similar


Vishay Vitramon
In Stock: 4.638
Unit Price: €1.58000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.82838
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.54354
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.55557
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.71902
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.59930
Datasheet

Similar


Vishay Vitramon
In Stock: 3.000
Unit Price: €1.71000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.61387
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.59930
Datasheet
2700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y272MXBCW1BC

DigiKey Part Number
VJ1206Y272MXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y272MXBCW1BC
Description
CAP CER 2700PF 100V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y272MXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y272JXBCW1BCVishay Vitramon0VJ1206Y272JXBCW1BC-ND€0.22592Upgrade
VJ1206Y272JXBPW1BCVishay Vitramon0VJ1206Y272JXBPW1BC-ND€0.20318Upgrade
VJ1206Y272KXBCW1BCVishay Vitramon0VJ1206Y272KXBCW1BC-ND€0.09110Upgrade
VJ1206Y272KXBPW1BCVishay Vitramon0VJ1206Y272KXBPW1BC-ND€0.08248Upgrade
VJ1206A272FXBARVishay Vitramon0VJ1206A272FXBAR-ND€0.54354Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09110€364.40
Manufacturers Standard Package
Unit Price without VAT:€0.09110
Unit Price with VAT:€0.10932