Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y223MXQPW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y223MXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223MXQPW1BC |
Description | CAP CER 0.022UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223MXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y223JXAAC | Vishay Vitramon | 2.927 | 720-VJ1206Y223JXAACCT-ND | €0.38000 | Upgrade |
| VJ1206Y223JXAAP | Vishay Vitramon | 0 | VJ1206Y223JXAAP-ND | €0.07088 | Upgrade |
| VJ1206Y223JXACW1BC | Vishay Vitramon | 3.890 | 720-VJ1206Y223JXACW1BCCT-ND | €0.31000 | Upgrade |
| VJ1206Y223JXAMC | Vishay Vitramon | 2.367 | 720-VJ1206Y223JXAMCCT-ND | €0.46000 | Upgrade |
| VJ1206Y223JXAMP | Vishay Vitramon | 0 | VJ1206Y223JXAMP-ND | €0.07088 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.04990 | €748.50 |
| Unit Price without VAT: | €0.04990 |
|---|---|
| Unit Price with VAT: | €0.05988 |


