0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y223KXAPW1BC

DigiKey Part Number
720-VJ1206Y223KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y223KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y223KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y223KXAPW1BC
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y223KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y223JXAACVishay Vitramon2.927720-VJ1206Y223JXAACCT-ND€0.38000Upgrade
VJ1206Y223JXACW1BCVishay Vitramon3.890720-VJ1206Y223JXACW1BCCT-ND€0.31000Upgrade
VJ1206Y223JXAMCVishay Vitramon2.367720-VJ1206Y223JXAMCCT-ND€0.46000Upgrade
VJ1206Y223KXAACVishay Vitramon3.425720-VJ1206Y223KXAACCT-ND€0.31000Upgrade
VJ1206Y223KXBACVishay Vitramon1.156720-VJ1206Y223KXBACCT-ND€0.31000Upgrade
In-Stock: 11.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.15000€1.50
50€0.10860€5.43
100€0.09610€9.61
500€0.07500€37.50
1.000€0.06849€68.49
2.500€0.06163€154.07
5.000€0.05750€287.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.05239€785.85
30.000€0.04990€1,497.00
45.000€0.04865€2,189.25
75.000€0.04726€3,544.50
105.000€0.04645€4,877.25
150.000€0.04567€6,850.50
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000