
VJ1206Y223KXACW1BC | |
|---|---|
DigiKey Part Number | BC1323TR-ND - Tape & Reel (TR) BC1323CT-ND - Cut Tape (CT) BC1323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KXACW1BC |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223K5RACTU | KEMET | 38.421 | 399-C1206C223K5RACTUCT-ND | €0.16000 | Direct |
| CC1206KRX7R9BB223 | YAGEO | 42.762 | 311-1176-1-ND | €0.17000 | Direct |
| KGM31BR71H223KM | KYOCERA AVX | 11.031 | 478-KGM31BR71H223KMCT-ND | €0.22000 | Direct |
| C1206C223J1RACTU | KEMET | 10.556 | 399-C1206C223J1RACTUCT-ND | €0.42000 | Upgrade |
| C1206C223J2RACTU | KEMET | 6.216 | 399-14669-1-ND | €0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15000 | €1.50 |
| 50 | €0.10860 | €5.43 |
| 100 | €0.09610 | €9.61 |
| 500 | €0.07500 | €37.50 |
| 1.000 | €0.06849 | €68.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05874 | €234.96 |
| 8.000 | €0.05512 | €440.96 |
| 12.000 | €0.05331 | €639.72 |
| 20.000 | €0.05130 | €1,026.00 |
| 28.000 | €0.05013 | €1,403.64 |
| 40.000 | €0.04900 | €1,960.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

