
VJ1206Y222KXACW1BC | |
|---|---|
DigiKey Part Number | BC1318TR-ND - Tape & Reel (TR) BC1318CT-ND - Cut Tape (CT) BC1318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXACW1BC |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222K5RACTU | KEMET | 63.953 | 399-C1206C222K5RACTUCT-ND | €0.17000 | Direct |
| CC1206KRX7R9BB222 | YAGEO | 13.126 | 311-1171-1-ND | €0.17000 | Direct |
| KGM31BR71H222KT | KYOCERA AVX | 1.926 | 478-KGM31BR71H222KTCT-ND | €0.21000 | Direct |
| C1206C222J2RACTU | KEMET | 2.006 | 399-C1206C222J2RACTUCT-ND | €0.44000 | Upgrade |
| C1206C222J5RACTU | KEMET | 1.955 | 399-14667-1-ND | €0.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09560 | €4.78 |
| 100 | €0.08440 | €8.44 |
| 500 | €0.06540 | €32.70 |
| 1.000 | €0.05955 | €59.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05079 | €203.16 |
| 8.000 | €0.04754 | €380.32 |
| 12.000 | €0.04591 | €550.92 |
| 20.000 | €0.04411 | €882.20 |
| 28.000 | €0.04305 | €1,205.40 |
| 40.000 | €0.04204 | €1,681.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

