Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

VJ1206Y105KXXAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y105KXXATTR-ND - Tape & Reel (TR) 720-VJ1206Y105KXXATCT-ND - Cut Tape (CT) 720-VJ1206Y105KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105KXXAT |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105KXXAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063C105KAT2A | KYOCERA AVX | 741.738 | 478-KGM31HR71E105KUCT-ND | €0.26000 | Direct |
| C1206C105K3RAC7210 | KEMET | 12.697 | 399-C1206C105K3RAC7210CT-ND | €0.19000 | Direct |
| C1206C105K3RACTU | KEMET | 311.690 | 399-C1206C105K3RACTUCT-ND | €0.19000 | Direct |
| C3216X7R1E105K085AA | TDK | 28.661 | 445-1592-1-ND | €0.19000 | Direct |
| C3216X7R1E105K160AA | TDK | 163.989 | 445-1381-1-ND | €0.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.92100 | €9.21 |
| 50 | €0.73520 | €36.76 |
| 100 | €0.67790 | €67.79 |
| 500 | €0.58088 | €290.44 |
| 1.000 | €0.55089 | €550.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.51921 | €1,298.02 |
| 5.000 | €0.50010 | €2,500.50 |
| 7.500 | €0.49053 | €3,678.98 |
| 12.500 | €0.47992 | €5,999.00 |
| 17.500 | €0.47372 | €8,290.10 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |










