
VJ1206Y105JXQTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y105JXQTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y105JXQTW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y105JXQTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105JXQTW1BC |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105JXQTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y105JXJTW1BC | Vishay Vitramon | 203 | 720-1806-1-ND | €0.43000 | Upgrade |
| CC1206JKX7R7BB105 | YAGEO | 10.307 | 311-1924-1-ND | €0.32000 | Upgrade |
| CC1206JKX7R8BB105 | YAGEO | 2.426 | 311-1925-1-ND | €0.48000 | Upgrade |
| CC1206JKX7R9BB105 | YAGEO | 2.667 | 311-3514-1-ND | €0.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26600 | €2.66 |
| 50 | €0.19920 | €9.96 |
| 100 | €0.17860 | €17.86 |
| 500 | €0.14382 | €71.91 |
| 1.000 | €0.13310 | €133.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11987 | €359.61 |
| 6.000 | €0.11339 | €680.34 |
| 9.000 | €0.11015 | €991.35 |
| 15.000 | €0.10655 | €1,598.25 |
| 21.000 | €0.10445 | €2,193.45 |
| 30.000 | €0.10243 | €3,072.90 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

