10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KXETW1BC

DigiKey Part Number
720-VJ1206Y103KXETW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y103KXETW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y103KXETW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103KXETW1BC
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KXETW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206CC103KAT1AKYOCERA AVX7.081478-2955-1-ND€0.36000Upgrade
C1206C103KCRACTUKEMET1.289.009399-C1206C103KCRACTUCT-ND€0.54000Upgrade
C3216X7R2J103K115AATDK37.102445-2291-1-ND€0.21000Upgrade
AC1206KKX7RBBB103YAGEO3.00013-AC1206KKX7RBBB103TR-ND€0.03413Parametric Equivalent
In-Stock: 2.536
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16100€1.61
50€0.11760€5.88
100€0.10420€10.42
500€0.08166€40.83
1.000€0.07471€74.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.06613€198.39
6.000€0.06194€371.64
9.000€0.05984€538.56
15.000€0.05751€862.65
21.000€0.05615€1,179.15
30.000€0.05484€1,645.20
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400