
VJ1206A472JXAMT | |
|---|---|
DigiKey Part Number | 720-VJ1206A472JXAMTTR-ND - Tape & Reel (TR) 720-VJ1206A472JXAMTCT-ND - Cut Tape (CT) 720-VJ1206A472JXAMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A472JXAMT |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A472JXAMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y472JXAAC | Vishay Vitramon | 5.923 | 720-VJ1206Y472JXAACCT-ND | €0.37000 | Similar |
| VJ1206A472JXAAT | Vishay Vitramon | 4.819 | 720-VJ1206A472JXAATCT-ND | €0.57000 | Parametric Equivalent |
| C1206C472J5GACTU | KEMET | 3.031 | 399-C1206C472J5GACTUCT-ND | €0.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39400 | €3.94 |
| 50 | €0.30160 | €15.08 |
| 100 | €0.27280 | €27.28 |
| 500 | €0.22442 | €112.21 |
| 1.000 | €0.20945 | €209.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19097 | €572.91 |
| 6.000 | €0.18192 | €1,091.52 |
| 9.000 | €0.17739 | €1,596.51 |
| 15.000 | €0.17236 | €2,585.40 |
| 21.000 | €0.16943 | €3,558.03 |
| 30.000 | €0.16660 | €4,998.00 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

