
VJ1206A471JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A471JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A471JXBATCT-ND - Cut Tape (CT) 720-VJ1206A471JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A471JXBAT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A471JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.14020 | €7.01 |
| 100 | €0.12480 | €12.48 |
| 500 | €0.09870 | €49.35 |
| 1.000 | €0.09065 | €90.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08072 | €242.16 |
| 6.000 | €0.07587 | €455.22 |
| 9.000 | €0.07344 | €660.96 |
| 15.000 | €0.07074 | €1,061.10 |
| 21.000 | €0.06916 | €1,452.36 |
| 30.000 | €0.06765 | €2,029.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

