Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A272KXBAR | |
|---|---|
DigiKey Part Number | VJ1206A272KXBAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A272KXBAR |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272KXBAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A272FXBAR | Vishay Vitramon | 0 | VJ1206A272FXBAR-ND | €0.54354 | Upgrade |
| VJ1206A272FXBAT | Vishay Vitramon | 4.638 | 720-VJ1206A272FXBATCT-ND | €1.58000 | Upgrade |
| VJ1206A272FXBMR | Vishay Vitramon | 0 | VJ1206A272FXBMR-ND | €0.54354 | Upgrade |
| VJ1206A272FXBMT | Vishay Vitramon | 0 | VJ1206A272FXBMT-ND | €0.55557 | Upgrade |
| VJ1206A272GXBAR | Vishay Vitramon | 0 | VJ1206A272GXBAR-ND | €0.59930 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07699 | €769.90 |
| Unit Price without VAT: | €0.07699 |
|---|---|
| Unit Price with VAT: | €0.09239 |


