VJ1206A222JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 4.357
Unit Price: €1.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.55557
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.33533
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.61216
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.24683
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.61216
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.22929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.27771
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.09524
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.766
Unit Price: €0.53000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.09524
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.566
Unit Price: €0.41000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4.461
Unit Price: €0.63000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.17326
Datasheet
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A222JXBCW1BC

DigiKey Part Number
VJ1206A222JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A222JXBCW1BC
Description
CAP CER 2200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A222JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A222FXBCW1BCVishay Vitramon4.357720-VJ1206A222FXBCW1BCCT-ND€1.10000Upgrade
VJ1206A222FXBMTVishay Vitramon0VJ1206A222FXBMT-ND€0.55557Upgrade
VJ1206A222FXBPW1BCVishay Vitramon0VJ1206A222FXBPW1BC-ND€0.33533Upgrade
VJ1206A222GXBATVishay Vitramon0VJ1206A222GXBAT-ND€0.61216Upgrade
VJ1206A222GXBCW1BCVishay Vitramon0VJ1206A222GXBCW1BC-ND€0.24683Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09110€364.40
Manufacturers Standard Package
Unit Price without VAT:€0.09110
Unit Price with VAT:€0.10932