VJ1206A1R0CXEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €1.06473
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €1.04599
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €1.06473
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €1.04599
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.13242
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.13696
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.13242
Datasheet
1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A1R0CXEAC

DigiKey Part Number
VJ1206A1R0CXEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A1R0CXEAC
Description
CAP CER 1PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A1R0CXEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A1R0BXEACVishay Vitramon0VJ1206A1R0BXEAC-ND€1.06473Upgrade
VJ1206A1R0BXEAPVishay Vitramon0VJ1206A1R0BXEAP-ND€1.04599Upgrade
VJ1206A1R0BXEMCVishay Vitramon0VJ1206A1R0BXEMC-ND€1.06473Upgrade
VJ1206A1R0BXEMPVishay Vitramon0VJ1206A1R0BXEMP-ND€1.04599Upgrade
VJ1206A1R0CXEAPVishay Vitramon0VJ1206A1R0CXEAP-ND€0.13242Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.13696€821.76
Unit Price without VAT:€0.13696
Unit Price with VAT:€0.16435