Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A101JXAPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A101JXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXAPW1BC |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A101FXAAR | Vishay Vitramon | 0 | VJ1206A101FXAAR-ND | €0.35879 | Upgrade |
| VJ1206A101FXAAT | Vishay Vitramon | 0 | VJ1206A101FXAAT-ND | €0.36785 | Upgrade |
| VJ1206A101FXACW1BC | Vishay Vitramon | 4.000 | 720-VJ1206A101FXACW1BCCT-ND | €0.45000 | Upgrade |
| VJ1206A101FXAMR | Vishay Vitramon | 0 | VJ1206A101FXAMR-ND | €0.35879 | Upgrade |
| VJ1206A101FXAMT | Vishay Vitramon | 0 | VJ1206A101FXAMT-ND | €0.36785 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.04902 | €735.30 |
| Unit Price without VAT: | €0.04902 |
|---|---|
| Unit Price with VAT: | €0.05882 |


