Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y822MXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y822MXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y822MXBPW1BC |
Description | CAP CER 8200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y822MXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y822JXBAC | Vishay Vitramon | 0 | VJ0805Y822JXBAC-ND | €0.05039 | Upgrade |
| VJ0805Y822JXBAP | Vishay Vitramon | 0 | VJ0805Y822JXBAP-ND | €0.04818 | Upgrade |
| VJ0805Y822JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y822JXBCW1BC-ND | €0.18941 | Upgrade |
| VJ0805Y822JXBMC | Vishay Vitramon | 0 | VJ0805Y822JXBMC-ND | €0.05039 | Upgrade |
| VJ0805Y822JXBMP | Vishay Vitramon | 0 | VJ0805Y822JXBMP-ND | €0.04818 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.06356 | €953.40 |
| Unit Price without VAT: | €0.06356 |
|---|---|
| Unit Price with VAT: | €0.07627 |


