
VJ0805Y563KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y563KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y563KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y563KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y563KXACW1BC |
Description | CAP CER 0.056UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y563KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y563KXBAT | Vishay Vitramon | 13.413 | 720-VJ0805Y563KXBATCT-ND | €0.31000 | Upgrade |
| 08055C563KAT2A | KYOCERA AVX | 29.869 | 478-1392-1-ND | €0.11000 | Direct |
| C0805C563K1RACTU | KEMET | 12.185 | 399-C0805C563K1RACTUCT-ND | €0.27000 | Upgrade |
| 0805B563K500CT | Walsin Technology Corporation | 6.982 | 1292-1586-1-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13400 | €1.34 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08550 | €8.55 |
| 500 | €0.06630 | €33.15 |
| 1.000 | €0.06040 | €60.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04038 | €161.52 |
| 8.000 | €0.03764 | €301.12 |
| 12.000 | €0.03627 | €435.24 |
| 20.000 | €0.03474 | €694.80 |
| 28.000 | €0.03386 | €948.08 |
| 40.000 | €0.03300 | €1,320.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

