Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y223KXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y223KXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXQCW1BC |
Description | CAP CER 0.022UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y223JXAAC | Vishay Vitramon | 5.548 | 720-VJ0805Y223JXAACCT-ND | €0.39000 | Upgrade |
| VJ0805Y223JXAAP | Vishay Vitramon | 0 | VJ0805Y223JXAAP-ND | €0.06561 | Upgrade |
| VJ0805Y223JXACW1BC | Vishay Vitramon | 0 | 720-VJ0805Y223JXACW1BCCT-ND | €0.19000 | Upgrade |
| VJ0805Y223JXAMC | Vishay Vitramon | 0 | VJ0805Y223JXAMC-ND | €0.06557 | Upgrade |
| VJ0805Y223JXAMP | Vishay Vitramon | 0 | VJ0805Y223JXAMP-ND | €0.06561 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03860 | €154.40 |
| Unit Price without VAT: | €0.03860 |
|---|---|
| Unit Price with VAT: | €0.04632 |


