2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y222KLBAJ32

DigiKey Part Number
720-VJ0805Y222KLBAJ32TR-ND - Tape & Reel (TR)
720-VJ0805Y222KLBAJ32CT-ND - Cut Tape (CT)
720-VJ0805Y222KLBAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y222KLBAJ32
Description
CAP CER 2200 PF 100V X7R 0805 PB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y222KLBAJ32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.62000€1.62
10€1.08800€10.88
50€0.87540€43.77
100€0.81000€81.00
500€0.69922€349.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.66495€664.95
2.000€0.63674€1,273.48
3.000€0.62261€1,867.83
5.000€0.60694€3,034.70
7.000€0.59778€4,184.46
10.000€0.58896€5,889.60
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€1.94400