Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y182JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y182JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y182JXXPW1BC |
Description | CAP CER 1800PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y182JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y182JXAAC | Vishay Vitramon | 0 | VJ0805Y182JXAAC-ND | €0.04409 | Upgrade |
| VJ0805Y182JXAAP | Vishay Vitramon | 0 | VJ0805Y182JXAAP-ND | €0.04234 | Upgrade |
| VJ0805Y182JXACW1BC | Vishay Vitramon | 0 | VJ0805Y182JXACW1BC-ND | €0.14575 | Upgrade |
| VJ0805Y182JXAMC | Vishay Vitramon | 0 | VJ0805Y182JXAMC-ND | €0.04409 | Upgrade |
| VJ0805Y182JXAMP | Vishay Vitramon | 0 | VJ0805Y182JXAMP-ND | €0.04234 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.13384 | €2,007.60 |
| Unit Price without VAT: | €0.13384 |
|---|---|
| Unit Price with VAT: | €0.16061 |


