Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y152KXJAC | |
|---|---|
DigiKey Part Number | VJ0805Y152KXJAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y152KXJAC |
Description | CAP CER 1500PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y152KXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y152JXAAC | Vishay Vitramon | 0 | VJ0805Y152JXAAC-ND | €0.04423 | Upgrade |
| VJ0805Y152JXAAP | Vishay Vitramon | 0 | VJ0805Y152JXAAP-ND | €0.04247 | Upgrade |
| VJ0805Y152JXAMC | Vishay Vitramon | 0 | VJ0805Y152JXAMC-ND | €0.04423 | Upgrade |
| VJ0805Y152JXAMP | Vishay Vitramon | 0 | VJ0805Y152JXAMP-ND | €0.04247 | Upgrade |
| VJ0805Y152JXBAC | Vishay Vitramon | 0 | VJ0805Y152JXBAC-ND | €0.04423 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.04097 | €245.82 |
| Unit Price without VAT: | €0.04097 |
|---|---|
| Unit Price with VAT: | €0.04916 |


