Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y104MXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104MXAPW1BCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104MXAPW1BC |
Description | MLCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y104MXARW1BC | Vishay Vitramon | 0 | VJ0805Y104MXARW1BC-ND | €0.03508 | Parametric Equivalent |
| VJ0805Y104MXATW1BC | Vishay Vitramon | 2.980 | 720-VJ0805Y104MXATW1BCCT-ND | €0.14000 | Parametric Equivalent |
| 0805B104M500CT | Walsin Technology Corporation | 105.745 | 1292-1567-1-ND | €0.08000 | Parametric Equivalent |
| C0805C104M5RAC7210 | KEMET | 41.810 | 399-C0805C104M5RAC7210CT-ND | €0.08000 | Parametric Equivalent |
| C0805C104M5RACAUTO | KEMET | 106.528 | 399-12977-1-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03478 | €521.70 |
| Unit Price without VAT: | €0.03478 |
|---|---|
| Unit Price with VAT: | €0.04174 |




