Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y102KXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y102KXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102KXQPW1BC |
Description | CAP CER 1000PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102KXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805H102KXAAC | Vishay Vitramon | 0 | VJ0805H102KXAAC-ND | €0.05530 | Upgrade |
| VJ0805Y102JXAAC | Vishay Vitramon | 5.370 | 720-VJ0805Y102JXAACCT-ND | €0.23000 | Upgrade |
| VJ0805Y102JXAAP | Vishay Vitramon | 0 | VJ0805Y102JXAAP-ND | €0.04507 | Upgrade |
| VJ0805Y102JXACW1BC | Vishay Vitramon | 892 | 720-VJ0805Y102JXACW1BCCT-ND | €0.25000 | Upgrade |
| VJ0805Y102JXAMC | Vishay Vitramon | 0 | VJ0805Y102JXAMC-ND | €0.04718 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03401 | €510.15 |
| Unit Price without VAT: | €0.03401 |
|---|---|
| Unit Price with VAT: | €0.04081 |


