
VJ0805V334ZXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805V334ZXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805V334ZXAPW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805V334ZXAPW1BC |
Description | CAP CER 0.33UF 50V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V334ZXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24400 | €2.44 |
| 50 | €0.18180 | €9.09 |
| 100 | €0.16300 | €16.30 |
| 500 | €0.13100 | €65.50 |
| 1.000 | €0.12114 | €121.14 |
| 2.500 | €0.11072 | €276.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.08770 | €1,315.50 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

