820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A821JXACW1BC

DigiKey Part Number
720-VJ0805A821JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A821JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805A821JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A821JXACW1BC
Description
CAP CER 820PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A821JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A821JXAACVishay Vitramon1.498720-VJ0805A821JXAACCT-ND€0.32000Upgrade
VJ0805A821JXAMCVishay Vitramon4.908720-VJ0805A821JXAMCCT-ND€0.31000Upgrade
VJ0805A821JXBACVishay Vitramon8.949720-VJ0805A821JXBACCT-ND€0.39000Upgrade
KGM21BCG1H821JTKYOCERA AVX2.070478-KGM21BCG1H821JTCT-ND€0.11000Direct
C0805C821J5GACAUTOKEMET18.108399-17974-1-ND€0.19000Parametric Equivalent
In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08200€0.82
50€0.05840€2.92
100€0.05100€5.10
500€0.03852€19.26
1.000€0.03467€34.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02868€114.72
8.000€0.02656€212.48
12.000€0.02550€306.00
20.000€0.02432€486.40
28.000€0.02363€661.64
40.000€0.02297€918.80
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800